Parametric Equivalent
Parametric Equivalent

TCTOM1A225M8R-02 | |
|---|---|
DigiKey Part Number | 478-TCTOM1A225M8R-02TR-ND - Tape & Reel (TR) 478-TCTOM1A225M8R-02CT-ND - Cut Tape (CT) 478-TCTOM1A225M8R-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTOM1A225M8R-02 |
Description | CAP TANT POLY 2.2UF 10V 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Polymer Capacitor 10 V 0603 (1608 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCTOM1A225M8R-02 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Capacitance 2.2 µF | Height - Seated (Max) 0.035" (0.90mm) |
Tolerance ±20% | Manufacturer Size Code M |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F381A225MMA | KYOCERA AVX | 895 | 478-8725-1-ND | 13,56000 Kč | Parametric Equivalent |
| TCTOM1A225M8R | KYOCERA AVX | 0 | 478-TCTOM1A225M8RCT-ND | 21,06000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 10,24000 Kč | 102,40 Kč |
| 50 | 7,84580 Kč | 392,29 Kč |
| 100 | 7,10760 Kč | 710,76 Kč |
| 500 | 5,86582 Kč | 2 932,91 Kč |
| 1 000 | 5,48187 Kč | 5 481,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,90584 Kč | 19 623,36 Kč |
| 12 000 | 4,58447 Kč | 55 013,64 Kč |
| 20 000 | 4,46560 Kč | 89 312,00 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |




