
TCSOM0J476M8R-ZM1 | |
|---|---|
DigiKey Part Number | 478-TCSOM0J476M8R-ZM1TR-ND - Tape & Reel (TR) 478-TCSOM0J476M8R-ZM1CT-ND - Cut Tape (CT) 478-TCSOM0J476M8R-ZM1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCSOM0J476M8R-ZM1 |
Description | CAP TANT POLY 47UF 6.3V 0603 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 0603 (1608 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 300mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Capacitance 47 µF | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Manufacturer Size Code M |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,69000 Kč | 21,69 Kč |
| 10 | 13,91100 Kč | 139,11 Kč |
| 50 | 10,83240 Kč | 541,62 Kč |
| 100 | 9,88340 Kč | 988,34 Kč |
| 500 | 8,28298 Kč | 4 141,49 Kč |
| 1 000 | 7,78807 Kč | 7 788,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,17631 Kč | 21 528,93 Kč |
| 9 000 | 6,72687 Kč | 60 541,83 Kč |
| 15 000 | 6,56060 Kč | 98 409,00 Kč |
| Unit Price without VAT: | 21,69000 Kč |
|---|---|
| Unit Price with VAT: | 26,24490 Kč |



