
TCOD106M050R0150E | |
|---|---|
DigiKey Part Number | 478-TCOD106M050R0150ETR-ND - Tape & Reel (TR) 478-TCOD106M050R0150ECT-ND - Cut Tape (CT) 478-TCOD106M050R0150EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCOD106M050R0150E |
Description | CAP TANT POLY 10UF 50V 2917 |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,99000 Kč | 55,99 Kč |
| 10 | 38,56400 Kč | 385,64 Kč |
| 50 | 31,63820 Kč | 1 581,91 Kč |
| 100 | 29,49740 Kč | 2 949,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,88056 Kč | 12 940,28 Kč |
| Unit Price without VAT: | 55,99000 Kč |
|---|---|
| Unit Price with VAT: | 67,74790 Kč |








