GYE1V391MCQ1GS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYE1H820MCW1GS

DigiKey Part Number
GYE1H820MCW1GTR-ND - Tape & Reel (TR)
493-GYE1H820MCW1GSCT-ND - Cut Tape (CT)
493-GYE1H820MCW1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYE1H820MCW1GS
Description
CAP ALUM HYBRID 82UF 20% 50V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
82 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
82 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
255 mA @ 120 Hz
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 965
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,05000 Kč37,05 Kč
1022,10300 Kč221,03 Kč
5018,77660 Kč938,83 Kč
10017,06940 Kč1 706,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50014,13382 Kč7 066,91 Kč
1 00013,16867 Kč13 168,67 Kč
1 50012,74269 Kč19 114,03 Kč
2 50012,22281 Kč30 557,03 Kč
3 50011,91719 Kč41 710,17 Kč
5 00011,58457 Kč57 922,85 Kč
6 00011,23221 Kč67 393,26 Kč
12 00011,01382 Kč132 165,84 Kč
Manufacturers Standard Package
Unit Price without VAT:37,05000 Kč
Unit Price with VAT:44,83050 Kč