Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TCNZ476M035R0100E | |
|---|---|
DigiKey Part Number | 478-TCNZ476M035R0100ETR-ND - Tape & Reel (TR) 478-TCNZ476M035R0100ECT-ND - Cut Tape (CT) 478-TCNZ476M035R0100EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCNZ476M035R0100E |
Description | CAP TANT POLY 47UF 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 47 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TQS47MEX | Panasonic Industry | 4 952 | 10-35TQS47MEXCT-ND | 73,83000 Kč | Parametric Equivalent |
| T52E5476M035C0100 | Vishay Polytech | 0 | 3581-T52E5476M035C0100TR-ND | 35,97157 Kč | Parametric Equivalent |
| T593W476M035APE100 | KEMET | 0 | 399-T593W476M035APE100TR-ND | 29,86925 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,09000 Kč | 85,09 Kč |
| 10 | 57,81100 Kč | 578,11 Kč |
| 50 | 46,46600 Kč | 2 323,30 Kč |
| 100 | 42,88730 Kč | 4 288,73 Kč |
| 500 | 36,74072 Kč | 18 370,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,80762 Kč | 34 807,62 Kč |
| 2 000 | 33,20248 Kč | 66 404,96 Kč |
| 3 000 | 32,39311 Kč | 97 179,33 Kč |
| 5 000 | 31,49160 Kč | 157 458,00 Kč |
| Unit Price without VAT: | 85,09000 Kč |
|---|---|
| Unit Price with VAT: | 102,95890 Kč |




