T593W476M035APE100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 4 952
Unit Price: 73,83000 Kč
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: 35,97157 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 85,09000 Kč
Datasheet
New at DigiKey
47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T593W476M035APE100

DigiKey Part Number
399-T593W476M035APE100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T593W476M035APE100
Description
CAP TANT POLY 47UF 35V 100MOHM
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T593W476M035APE100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
47 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.059" (1.50mm)
Voltage - Rated
35 V
Manufacturer Size Code
W
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35TQS47MEXPanasonic Industry4 95210-35TQS47MEXCT-ND73,83000 KčParametric Equivalent
T52E5476M035C0100Vishay Polytech03581-T52E5476M035C0100TR-ND35,97157 KčParametric Equivalent
TCNZ476M035R0100EKYOCERA AVX0478-TCNZ476M035R0100ECT-ND85,09000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00029,86925 Kč29 869,25 Kč
Manufacturers Standard Package
Unit Price without VAT:29,86925 Kč
Unit Price with VAT:36,14179 Kč