Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TCNX476M025R0100 | |
|---|---|
DigiKey Part Number | 478-9598-2-ND - Tape & Reel (TR) 478-9598-1-ND - Cut Tape (CT) 478-9598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCNX476M025R0100 |
Description | CAP TANT POLY 47UF 25V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 27,15000 Kč | 271,50 Kč |
| 50 | 21,88000 Kč | 1 094,00 Kč |
| 100 | 20,25260 Kč | 2 025,26 Kč |
| 500 | 17,49974 Kč | 8 749,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,64763 Kč | 16 647,63 Kč |
| 3 000 | 15,59451 Kč | 46 783,53 Kč |
| 5 000 | 15,20486 Kč | 76 024,30 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |





