
TCMV106M100R0050 | |
|---|---|
DigiKey Part Number | 478-9591-2-ND - Tape & Reel (TR) 478-9591-1-ND - Cut Tape (CT) 478-9591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMV106M100R0050 |
Description | CAP TANT POLY 10UF 100V 2924 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 100 V 2924 (7360 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2924 (7360 Metric) |
Capacitance 10 µF | Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.148" (3.75mm) |
Voltage - Rated 100 V | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,61000 Kč | 391,61 Kč |
| 10 | 309,17500 Kč | 3 091,75 Kč |
| 50 | 276,22860 Kč | 13 811,43 Kč |
| 100 | 269,86630 Kč | 26 986,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 310,29533 Kč | 124 118,13 Kč |
| Unit Price without VAT: | 391,61000 Kč |
|---|---|
| Unit Price with VAT: | 473,84810 Kč |










