
ADG333ABRZ | |
|---|---|
DigiKey Part Number | 505-ADG333ABRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG333ABRZ |
Description | IC SWITCH SPDT X 4 45OHM 20SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 45Ohm 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG333ABRZ Models |
Category | Switch Time (Ton, Toff) (Max) 90ns, 80ns (Typ) |
Manufacturer Analog Devices Inc. | Charge Injection 2pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 7pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPDT | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 45Ohm | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 20-SOIC |
Voltage - Supply, Single (V+) 3V ~ 30V | Base Product Number |
Voltage - Supply, Dual (V±) ±3V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,87000 Kč | 211,87 Kč |
| 10 | 165,12800 Kč | 1 651,28 Kč |
| 37 | 149,31838 Kč | 5 524,78 Kč |
| 111 | 139,86369 Kč | 15 524,87 Kč |
| 259 | 134,32398 Kč | 34 789,91 Kč |
| 518 | 130,67566 Kč | 67 689,99 Kč |
| 1 036 | 127,67392 Kč | 132 270,18 Kč |
| Unit Price without VAT: | 211,87000 Kč |
|---|---|
| Unit Price with VAT: | 256,36270 Kč |










