
AD7466BRMZ | |
|---|---|
DigiKey Part Number | AD7466BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7466BRMZ |
Description | IC ADC 12BIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7466BRMZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 1.6V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 1.6V ~ 3.6V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Single Ended | Supplier Device Package 8-MSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7091RBRMZ | Analog Devices Inc. | 3 726 | 505-AD7091RBRMZ-ND | 6,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,98000 Kč | 209,98 Kč |
| 10 | 163,70000 Kč | 1 637,00 Kč |
| 50 | 145,13400 Kč | 7 256,70 Kč |
| 100 | 139,38680 Kč | 13 938,68 Kč |
| 250 | 133,32052 Kč | 33 330,13 Kč |
| 500 | 129,66306 Kč | 64 831,53 Kč |
| 1 000 | 126,65301 Kč | 126 653,01 Kč |
| Unit Price without VAT: | 209,98000 Kč |
|---|---|
| Unit Price with VAT: | 254,07580 Kč |






