68 µF Molded Tantalum Polymer Capacitor 40 V 2924 (7361 Metric) 50mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCMU686M040R0050E

DigiKey Part Number
478-TCMU686M040R0050ETR-ND - Tape & Reel (TR)
478-TCMU686M040R0050ECT-ND - Cut Tape (CT)
478-TCMU686M040R0050EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCMU686M040R0050E
Description
CAP TANT POLY 68UF 40V 2924
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 40 V 2924 (7361 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
40 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2924 (7361 Metric)
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
U
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1194,02000 Kč194,02 Kč
10137,89400 Kč1 378,94 Kč
50114,74980 Kč5 737,49 Kč
100107,46150 Kč10 746,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40096,38450 Kč38 553,80 Kč
80092,21324 Kč73 770,59 Kč
1 20090,10959 Kč108 131,51 Kč
2 00087,76587 Kč175 531,74 Kč
Manufacturers Standard Package
Unit Price without VAT:194,02000 Kč
Unit Price with VAT:234,76420 Kč