68 µF Molded Tantalum Polymer Capacitor 40 V 2924 (7361 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCMU686M040R0040E

DigiKey Part Number
478-TCMU686M040R0040ETR-ND - Tape & Reel (TR)
478-TCMU686M040R0040ECT-ND - Cut Tape (CT)
478-TCMU686M040R0040EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCMU686M040R0040E
Description
CAP TANT POLY 68UF 40V 2924
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 40 V 2924 (7361 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2924 (7361 Metric)
Capacitance
68 µF
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Tolerance
±20%
Height - Seated (Max)
0.169" (4.30mm)
Voltage - Rated
40 V
Manufacturer Size Code
U
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1206,47000 Kč206,47 Kč
10147,42800 Kč1 474,28 Kč
50123,04320 Kč6 152,16 Kč
100115,36640 Kč11 536,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400103,69615 Kč41 478,46 Kč
80099,30008 Kč79 440,06 Kč
1 20097,08374 Kč116 500,49 Kč
2 00095,05197 Kč190 103,94 Kč
Manufacturers Standard Package
Unit Price without VAT:206,47000 Kč
Unit Price with VAT:249,82870 Kč