Parametric Equivalent

TCME687M006R0012E | |
|---|---|
DigiKey Part Number | 478-13368-2-ND - Tape & Reel (TR) 478-13368-1-ND - Cut Tape (CT) 478-13368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCME687M006R0012E |
Description | CAP TANT POLY 680UF 6.3V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 12mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 680 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCME687M006R0012 | KYOCERA AVX | 0 | 478-8816-1-ND | 109,82000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,72000 Kč | 128,72 Kč |
| 10 | 94,21800 Kč | 942,18 Kč |
| 50 | 80,44760 Kč | 4 022,38 Kč |
| 100 | 76,19120 Kč | 7 619,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 69,80103 Kč | 27 920,41 Kč |
| 1 200 | 66,23399 Kč | 79 480,79 Kč |
| 2 000 | 64,91406 Kč | 129 828,12 Kč |
| Unit Price without VAT: | 128,72000 Kč |
|---|---|
| Unit Price with VAT: | 155,75120 Kč |



