Parametric Equivalent

TCME687M006R0012 | |
|---|---|
DigiKey Part Number | 478-8816-2-ND - Tape & Reel (TR) 478-8816-1-ND - Cut Tape (CT) 478-8816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCME687M006R0012 |
Description | CAP TANT POLY 680UF 6.3V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,88000 Kč | 105,88 Kč |
| 10 | 76,62200 Kč | 766,22 Kč |
| 50 | 64,95180 Kč | 3 247,59 Kč |
| 100 | 61,34180 Kč | 6 134,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 57,04288 Kč | 22 817,15 Kč |
| 800 | 54,98813 Kč | 43 990,50 Kč |
| 1 200 | 53,95852 Kč | 64 750,22 Kč |
| 2 000 | 52,81729 Kč | 105 634,58 Kč |
| 2 800 | 52,14957 Kč | 146 018,80 Kč |
| 4 000 | 51,50767 Kč | 206 030,68 Kč |
| Unit Price without VAT: | 105,88000 Kč |
|---|---|
| Unit Price with VAT: | 128,11480 Kč |



