
TCME476M025R0060E | |
|---|---|
DigiKey Part Number | 478-12542-2-ND - Tape & Reel (TR) 478-12542-1-ND - Cut Tape (CT) 478-12542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCME476M025R0060E |
Description | CAP TANT POLY 47UF 25V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 47 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 25 V | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCME476M035R0060E | KYOCERA AVX | 328 | 478-TCME476M035R0060ECT-ND | 135,02000 Kč | Parametric Equivalent |
| T521D476M035ATE060 | KEMET | 3 214 | 399-T521D476M035ATE060CT-ND | 52,50000 Kč | Parametric Equivalent |
| T591D476M025ATE060 | KEMET | 420 | 399-T591D476M025ATE060CT-ND | 61,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 112,83013 Kč | 45 132,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,76000 Kč | 234,76 Kč |
| 10 | 179,30200 Kč | 1 793,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,86000 Kč | 257,86 Kč |
| 10 | 183,08200 Kč | 1 830,82 Kč |
| 50 | 152,73520 Kč | 7 636,76 Kč |
| 100 | 143,25260 Kč | 14 325,26 Kč |
| Unit Price without VAT: | 234,76000 Kč |
|---|---|
| Unit Price with VAT: | 284,05960 Kč |

