
T591D476M025ATE060 | |
|---|---|
DigiKey Part Number | 399-T591D476M025ATE060TR-ND - Tape & Reel (TR) 399-T591D476M025ATE060CT-ND - Cut Tape (CT) 399-T591D476M025ATE060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591D476M025ATE060 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591D476M025ATE060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 42,26900 Kč | 422,69 Kč |
| 50 | 34,78520 Kč | 1 739,26 Kč |
| 100 | 32,47340 Kč | 3 247,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,56526 Kč | 14 282,63 Kč |
| 1 500 | 26,74893 Kč | 40 123,40 Kč |
| 2 500 | 26,07683 Kč | 65 192,08 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |




