47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJY476M020R0070E

DigiKey Part Number
478-13360-2-ND - Tape & Reel (TR)
478-13360-1-ND - Cut Tape (CT)
478-13360-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJY476M020R0070E
Description
CAP TANT POLY 47UF 20V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
47 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
Y
Voltage - Rated
20 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCJX476M020R0070KYOCERA AVX567478-9486-1-ND34,20000 KčDirect
TCJX476M020R0070EKYOCERA AVX2 550478-13338-1-ND34,20000 KčDirect
TCJY476M020R0070KYOCERA AVX7 193478-6947-1-ND28,99000 KčParametric Equivalent
In-Stock: 872
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,99000 Kč28,99 Kč
1018,95800 Kč189,58 Kč
5014,99920 Kč749,96 Kč
10013,77920 Kč1 377,92 Kč
50011,71870 Kč5 859,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,27286 Kč13 272,86 Kč
3 00012,37739 Kč37 132,17 Kč
5 00012,04614 Kč60 230,70 Kč
Manufacturers Standard Package
Unit Price without VAT:28,99000 Kč
Unit Price with VAT:35,07790 Kč