



TCJY476M016R0045 | |
|---|---|
DigiKey Part Number | 478-8811-2-ND - Tape & Reel (TR) 478-8811-1-ND - Cut Tape (CT) 478-8811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY476M016R0045 |
Description | CAP TANT POLY 47UF 16V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJX476M016R0045 | KYOCERA AVX | 73 | 478-9483-1-ND | 1,50000 Kč | Parametric Equivalent |
| TCJY476M016R0045E | KYOCERA AVX | 178 | 478-13358-1-ND | 1,42000 Kč | Parametric Equivalent |
| T520V476M016ATE045 | KEMET | 1 020 | 399-4739-1-ND | 3,25000 Kč | Parametric Equivalent |
| T520W476M016AHE045 | KEMET | 2 375 | 399-18111-1-ND | 2,98000 Kč | Parametric Equivalent |
| T520W476M016ATE045 | KEMET | 1 531 | 399-4737-1-ND | 3,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,62000 Kč | 34,62 Kč |
| 10 | 23,00400 Kč | 230,04 Kč |
| 50 | 18,38200 Kč | 919,10 Kč |
| 100 | 16,95760 Kč | 1 695,76 Kč |
| 500 | 14,55004 Kč | 7 275,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,55322 Kč | 16 553,22 Kč |
| 3 000 | 15,50655 Kč | 46 519,65 Kč |
| 5 000 | 15,11915 Kč | 75 595,75 Kč |
| Unit Price without VAT: | 34,62000 Kč |
|---|---|
| Unit Price with VAT: | 41,89020 Kč |



