TCJY336M025S0070 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 27,30706 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 122
Unit Price: 28,56000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 19,22898 Kč
Datasheet
33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJY336M025S0070

DigiKey Part Number
478-TCJY336M025S0070TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCJY336M025S0070
Description
CAP TANT POLY 33UF 25V 2917
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
Y
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00010,45890 Kč41 835,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,45890 Kč
Unit Price with VAT:12,65527 Kč