



TCJY336M025R0070 | |
|---|---|
DigiKey Part Number | 478-9507-2-ND - Tape & Reel (TR) 478-9507-1-ND - Cut Tape (CT) 478-9507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY336M025R0070 |
Description | CAP TANT POLY 33UF 25V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,58000 Kč | 27,58 Kč |
| 10 | 17,97700 Kč | 179,77 Kč |
| 50 | 14,20880 Kč | 710,44 Kč |
| 100 | 13,04890 Kč | 1 304,89 Kč |
| 500 | 11,08536 Kč | 5 542,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,68772 Kč | 10 687,72 Kč |
| 2 000 | 10,17789 Kč | 20 355,78 Kč |
| 3 000 | 9,92248 Kč | 29 767,44 Kč |
| 5 000 | 9,63938 Kč | 48 196,90 Kč |
| 7 000 | 9,47388 Kč | 66 317,16 Kč |
| 10 000 | 9,31460 Kč | 93 146,00 Kč |
| 12 000 | 9,23914 Kč | 110 869,68 Kč |
| Unit Price without VAT: | 27,58000 Kč |
|---|---|
| Unit Price with VAT: | 33,37180 Kč |

