220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJY227M006R0025

DigiKey Part Number
478-9501-2-ND - Tape & Reel (TR)
478-9501-1-ND - Cut Tape (CT)
478-9501-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJY227M006R0025
Description
CAP TANT POLY 220UF 6.3V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
220 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
Y
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCJY227M010R0025KYOCERA AVX2 860478-9504-1-ND38,58000 KčParametric Equivalent
TCJY227M010R0025EKYOCERA AVX700478-13351-1-ND40,25000 KčParametric Equivalent
6TPE220MPanasonic Industry966P16239CT-ND59,23000 KčParametric Equivalent
T520V227M006ATE025KEMET1 000399-4087-1-ND46,09000 KčParametric Equivalent
T520V227M010ATE025KEMET9 822399-T520V227M010ATE025CT-ND53,18000 KčParametric Equivalent
In-Stock: 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,04000 Kč35,04 Kč
1023,27500 Kč232,75 Kč
5018,61140 Kč930,57 Kč
10017,17450 Kč1 717,45 Kč
50014,74400 Kč7 372,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,09296 Kč17 092,96 Kč
3 00016,02231 Kč48 066,93 Kč
5 00015,62611 Kč78 130,55 Kč
Manufacturers Standard Package
Unit Price without VAT:35,04000 Kč
Unit Price with VAT:42,39840 Kč