150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJY157M016R0050

DigiKey Part Number
478-9587-2-ND - Tape & Reel (TR)
478-9587-1-ND - Cut Tape (CT)
478-9587-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJY157M016R0050
Description
CAP TANT POLY 150UF 16V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
150 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
Y
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCJY157M016R0050EKYOCERA AVX8 040478-13347-1-ND35,66000 KčParametric Equivalent
PTMIC157YT050Cal-Chip Electronics, Inc.9484713-PTMIC157YT050CT-ND57,14000 KčParametric Equivalent
T521V157M016ATE050KEMET1 032399-T521V157M016ATE050CT-ND82,80000 KčParametric Equivalent
T52E5157M016C0050Vishay Sprague2 436718-T52E5157M016C0050CT-ND86,13000 KčParametric Equivalent
In-Stock: 109
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,66000 Kč35,66 Kč
1023,69200 Kč236,92 Kč
5018,96180 Kč948,09 Kč
10017,50400 Kč1 750,40 Kč
50015,03890 Kč7 519,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,12091 Kč17 120,91 Kč
3 00016,04893 Kč48 146,79 Kč
5 00015,65234 Kč78 261,70 Kč
Manufacturers Standard Package
Unit Price without VAT:35,66000 Kč
Unit Price with VAT:43,14860 Kč