150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJY157M016R0040E

DigiKey Part Number
478-13346-2-ND - Tape & Reel (TR)
478-13346-1-ND - Cut Tape (CT)
478-13346-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJY157M016R0040E
Description
CAP TANT POLY 150UF 16V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
Y
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 036
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00029,33064 Kč29 330,64 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
164,67000 Kč64,67 Kč
1044,93600 Kč449,36 Kč
5037,10760 Kč1 855,38 Kč
10034,68870 Kč3 468,87 Kč
50030,59744 Kč15 298,72 Kč
Digi-Reel®
QuantityUnit PriceExt Price
171,18000 Kč71,18 Kč
1046,91000 Kč469,10 Kč
5037,10760 Kč1 855,38 Kč
10034,04830 Kč3 404,83 Kč
50028,82606 Kč14 413,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:64,67000 Kč
Unit Price with VAT:78,25070 Kč