Parametric Equivalent
Parametric Equivalent




TCJY157M016R0040 | |
|---|---|
DigiKey Part Number | 478-9586-2-ND - Tape & Reel (TR) 478-9586-1-ND - Cut Tape (CT) 478-9586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY157M016R0040 |
Description | CAP TANT POLY 150UF 16V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 26,79300 Kč | 267,93 Kč |
| 50 | 21,56920 Kč | 1 078,46 Kč |
| 100 | 19,95860 Kč | 1 995,86 Kč |
| 500 | 17,23390 Kč | 8 616,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,39104 Kč | 16 391,04 Kč |
| 3 000 | 15,34947 Kč | 46 048,41 Kč |
| 5 000 | 14,96406 Kč | 74 820,30 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |



