Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJX477M006R0050E

DigiKey Part Number
478-TCJX477M006R0050ETR-ND - Tape & Reel (TR)
478-TCJX477M006R0050ECT-ND - Cut Tape (CT)
478-TCJX477M006R0050EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJX477M006R0050E
Description
CAP TANT POLY 470UF 6.3V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,53000 Kč53,53 Kč
1036,82700 Kč368,27 Kč
5030,19940 Kč1 509,97 Kč
10028,14970 Kč2 814,97 Kč
50024,68188 Kč12 340,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,08031 Kč24 080,31 Kč
2 00023,17879 Kč46 357,58 Kč
3 00022,72713 Kč68 181,39 Kč
5 00022,22628 Kč111 131,40 Kč
7 00021,93351 Kč153 534,57 Kč
Manufacturers Standard Package
Unit Price without VAT:53,53000 Kč
Unit Price with VAT:64,77130 Kč