
TCJU227M020R0070E | |
---|---|
DigiKey Part Number | 478-12408-2-ND - Tape & Reel (TR) 478-12408-1-ND - Cut Tape (CT) 478-12408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJU227M020R0070E |
Description | CAP TANT POLY 220UF 20V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 20 V 2924 (7361 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | U | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 119,77000 Kč | 119,77 Kč |
10 | 87,48600 Kč | 874,86 Kč |
50 | 74,61720 Kč | 3 730,86 Kč |
100 | 70,63870 Kč | 7 063,87 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 65,95923 Kč | 26 383,69 Kč |
800 | 63,69319 Kč | 50 954,55 Kč |
1 200 | 62,55822 Kč | 75 069,86 Kč |
2 000 | 61,29967 Kč | 122 599,34 Kč |
2 800 | 60,56352 Kč | 169 577,86 Kč |
Unit Price without VAT: | 119,77000 Kč |
---|---|
Unit Price with VAT: | 144,92170 Kč |