TCJT226M010R0150 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 111
Unit Price: 16,59000 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 2
Unit Price: 24,57000 Kč
Datasheet
22 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric), 1210 150mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric), 1210 150mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJT226M010R0150

DigiKey Part Number
478-3476-2-ND - Tape & Reel (TR)
478-3476-1-ND - Cut Tape (CT)
478-3476-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJT226M010R0150
Description
CAP TANT POLY 22UF 10V 1210
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric), 1210 150mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
1024,25300 Kč242,53 Kč
5019,42740 Kč971,37 Kč
10017,93860 Kč1 793,86 Kč
50015,42304 Kč7 711,52 Kč
1 00014,64464 Kč14 644,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,82256 Kč34 556,40 Kč
7 50013,07839 Kč98 087,93 Kč
12 50012,80302 Kč160 037,75 Kč
Manufacturers Standard Package
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč