



TCJB226M010R0300 | |
|---|---|
DigiKey Part Number | 478-3136-2-ND - Tape & Reel (TR) 478-3136-1-ND - Cut Tape (CT) 478-3136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB226M010R0300 |
Description | CAP TANT POLY 22UF 10V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric), 1210 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJB226M010R0300 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 22 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJT226M010R0150 | KYOCERA AVX | 2 500 | 478-3476-1-ND | 43,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,41500 Kč | 104,15 Kč |
| 50 | 7,98760 Kč | 399,38 Kč |
| 100 | 7,24010 Kč | 724,01 Kč |
| 500 | 5,97772 Kč | 2 988,86 Kč |
| 1 000 | 5,58757 Kč | 5 587,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,92682 Kč | 13 853,64 Kč |
| 6 000 | 6,44450 Kč | 38 667,00 Kč |
| 10 000 | 6,26610 Kč | 62 661,00 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

