



TCJT226M010R0150 | |
|---|---|
DigiKey Part Number | 478-3476-2-ND - Tape & Reel (TR) 478-3476-1-ND - Cut Tape (CT) 478-3476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJT226M010R0150 |
Description | CAP TANT POLY 22UF 10V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric), 1210 150mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 22 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55T226M010C0070 | Vishay Sprague | 2 | 718-2075-1-ND | 24,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 29,04000 Kč | 290,40 Kč |
| 50 | 23,48000 Kč | 1 174,00 Kč |
| 100 | 21,76440 Kč | 2 176,44 Kč |
| 500 | 18,85956 Kč | 9 429,78 Kč |
| 1 000 | 17,96064 Kč | 17 960,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,01124 Kč | 42 528,10 Kč |
| 7 500 | 16,15175 Kč | 121 138,12 Kč |
| 12 500 | 15,83367 Kč | 197 920,88 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |





