Parametric Equivalent
Parametric Equivalent

TCJK476M006R0200E | |
|---|---|
DigiKey Part Number | 478-13316-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJK476M006R0200E |
Description | CAP TANT POLY 47UF 6.3V 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 47 µF | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Manufacturer Size Code K |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJK476M006R0200 | KYOCERA AVX | 357 | 478-9472-1-ND | 2,89000 Kč | Parametric Equivalent |
| TCJK476M006S0200 | KYOCERA AVX | 0 | 478-TCJK476M006S0200TR-ND | 2,12715 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 13,99720 Kč | 83 983,20 Kč |
| Unit Price without VAT: | 13,99720 Kč |
|---|---|
| Unit Price with VAT: | 16,93661 Kč |


