
TCJH476M010R0100E | |
|---|---|
DigiKey Part Number | 478-TCJH476M010R0100ETR-ND - Tape & Reel (TR) 478-TCJH476M010R0100ECT-ND - Cut Tape (CT) 478-TCJH476M010R0100EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJH476M010R0100E |
Description | CAP TANT POLY 47UF 10V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric), 1210 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJH476M010R0100E Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 47 µF | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code H |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,29000 Kč | 41,29 Kč |
| 10 | 27,71700 Kč | 277,17 Kč |
| 50 | 22,36120 Kč | 1 118,06 Kč |
| 100 | 20,70950 Kč | 2 070,95 Kč |
| 500 | 17,91446 Kč | 8 957,23 Kč |
| 1 000 | 17,04958 Kč | 17 049,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,13624 Kč | 40 340,60 Kč |
| 7 500 | 15,30930 Kč | 114 819,75 Kč |
| 12 500 | 15,00333 Kč | 187 541,62 Kč |
| Unit Price without VAT: | 41,29000 Kč |
|---|---|
| Unit Price with VAT: | 49,96090 Kč |






