Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCJE226M050R0075E | |
|---|---|
DigiKey Part Number | 478-TCJE226M050R0075ETR-ND - Tape & Reel (TR) 478-TCJE226M050R0075ECT-ND - Cut Tape (CT) 478-TCJE226M050R0075EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJE226M050R0075E |
Description | CAP TANT POLY 22UF 50V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 75mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 75mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 10 | 59,06700 Kč | 590,67 Kč |
| 50 | 49,40820 Kč | 2 470,41 Kč |
| 100 | 46,42030 Kč | 4 642,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 41,93930 Kč | 16 775,72 Kč |
| 800 | 40,27311 Kč | 32 218,49 Kč |
| 1 200 | 39,43844 Kč | 47 326,13 Kč |
| 2 000 | 38,51327 Kč | 77 026,54 Kč |
| 2 800 | 37,97226 Kč | 106 322,33 Kč |
| 4 000 | 37,45177 Kč | 149 807,08 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |






