
TCJD477M006R0025E | |
|---|---|
DigiKey Part Number | 478-TCJD477M006R0025ETR-ND - Tape & Reel (TR) 478-TCJD477M006R0025ECT-ND - Cut Tape (CT) 478-TCJD477M006R0025EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD477M006R0025E |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D477M006ATE025 | KEMET | 1 529 | 399-4985-1-ND | 65,51000 Kč | Parametric Equivalent |
| T55D477M007C0025 | Vishay Sprague | 500 | 718-T55D477M007C0025CT-ND | 45,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 36,15900 Kč | 361,59 Kč |
| 50 | 29,54420 Kč | 1 477,21 Kč |
| 100 | 27,50320 Kč | 2 750,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,22768 Kč | 13 613,84 Kč |
| 1 500 | 25,47673 Kč | 38 215,10 Kč |
| 2 500 | 24,82879 Kč | 62 071,98 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |



