TCJD475M063R0120E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 458
Unit Price: 50,61000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 23,37304 Kč
Datasheet
4.7 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 120mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJD475M063R0120E

DigiKey Part Number
478-13290-2-ND - Tape & Reel (TR)
478-13290-1-ND - Cut Tape (CT)
478-13290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJD475M063R0120E
Description
CAP TANT POLY 4.7UF 63V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 120mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
4.7 µF
Tolerance
±20%
Voltage - Rated
63 V
Type
Molded
ESR (Equivalent Series Resistance)
120mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,48000 Kč56,48 Kč
1038,84600 Kč388,46 Kč
5031,86240 Kč1 593,12 Kč
10029,70380 Kč2 970,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50026,05222 Kč13 026,11 Kč
1 50024,35502 Kč36 532,53 Kč
2 50023,72707 Kč59 317,68 Kč
Manufacturers Standard Package
Unit Price without VAT:56,48000 Kč
Unit Price with VAT:68,34080 Kč