
TCJD227M016R0050E | |
|---|---|
DigiKey Part Number | 478-TCJD227M016R0050ETR-ND - Tape & Reel (TR) 478-TCJD227M016R0050ECT-ND - Cut Tape (CT) 478-TCJD227M016R0050EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD227M016R0050E |
Description | CAP TANT POLY 220UF 16V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJD227M016R0050 | KYOCERA AVX | 2 | 478-11483-1-ND | 39,06000 Kč | Parametric Equivalent |
| T521D227M016ATE050 | KEMET | 500 | 399-T521D227M016ATE050CT-ND | 131,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 48,25300 Kč | 482,53 Kč |
| 50 | 39,98860 Kč | 1 999,43 Kč |
| 100 | 37,43100 Kč | 3 743,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,10754 Kč | 16 553,77 Kč |
| 1 500 | 31,09776 Kč | 46 646,64 Kč |
| 2 500 | 30,35437 Kč | 75 885,93 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |




