



TCJD226M035R0070 | |
|---|---|
DigiKey Part Number | 478-6648-2-ND - Tape & Reel (TR) 478-6648-1-ND - Cut Tape (CT) 478-6648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD226M035R0070 |
Description | CAP TANT POLY 22UF 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJD226M035R0070 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 35,23500 Kč | 352,35 Kč |
| 50 | 28,76300 Kč | 1 438,15 Kč |
| 100 | 26,76410 Kč | 2 676,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,38002 Kč | 11 690,01 Kč |
| 1 500 | 21,80782 Kč | 32 711,73 Kč |
| 2 500 | 21,22621 Kč | 53 065,52 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |



