
TCJB476M010R0070E | |
|---|---|
DigiKey Part Number | 478-13251-2-ND - Tape & Reel (TR) 478-13251-1-ND - Cut Tape (CT) 478-13251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB476M010R0070E |
Description | CAP TANT POLY 47UF 10V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 47 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,78000 Kč | 117,80 Kč |
| 50 | 9,09220 Kč | 454,61 Kč |
| 100 | 8,26480 Kč | 826,48 Kč |
| 500 | 6,86634 Kč | 3 433,17 Kč |
| 1 000 | 6,43400 Kč | 6 434,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,00672 Kč | 14 013,44 Kč |
| 6 000 | 6,52047 Kč | 39 122,82 Kč |
| 10 000 | 6,34060 Kč | 63 406,00 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |



