TCJB476M010R0070 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 13 275
Unit Price: 24,15000 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 19,32000 Kč
Datasheet
47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJB476M010R0070

DigiKey Part Number
478-3132-2-ND - Tape & Reel (TR)
478-3132-1-ND - Cut Tape (CT)
478-3132-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJB476M010R0070
Description
CAP TANT POLY 47UF 10V 1210
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TCJB476M010R0070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1011,78000 Kč117,80 Kč
509,09220 Kč454,61 Kč
1008,26480 Kč826,48 Kč
5006,86634 Kč3 433,17 Kč
1 0006,43400 Kč6 434,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,07840 Kč12 156,80 Kč
6 0005,63901 Kč33 834,06 Kč
10 0005,47651 Kč54 765,10 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč