Direct
Similar




TCJB476M010R0070 | |
|---|---|
DigiKey Part Number | 478-3132-2-ND - Tape & Reel (TR) 478-3132-1-ND - Cut Tape (CT) 478-3132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB476M010R0070 |
Description | CAP TANT POLY 47UF 10V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJB476M010R0070 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 47 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B476M010ATE070 | KEMET | 10 639 | 399-4982-1-ND | 24,15000 Kč | Direct |
| T55B476M010C0070 | Vishay Sprague | 0 | 718-2050-1-ND | 19,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 13,31300 Kč | 133,13 Kč |
| 50 | 10,33940 Kč | 516,97 Kč |
| 100 | 9,42390 Kč | 942,39 Kč |
| 500 | 7,87844 Kč | 3 939,22 Kč |
| 1 000 | 7,40033 Kč | 7 400,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,00672 Kč | 14 013,44 Kč |
| 6 000 | 6,52047 Kč | 39 122,82 Kč |
| 10 000 | 6,34060 Kč | 63 406,00 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |








