



TCJB476M006R0070 | |
|---|---|
DigiKey Part Number | 478-3139-2-ND - Tape & Reel (TR) 478-3139-1-ND - Cut Tape (CT) 478-3139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB476M006R0070 |
Description | CAP TANT POLY 47UF 6.3V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJB476M006R0070 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 47 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJT476M006R0080 | KYOCERA AVX | 3 971 | 478-TCJT476M006R0080CT-ND | 35,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,94800 Kč | 119,48 Kč |
| 50 | 9,22240 Kč | 461,12 Kč |
| 100 | 8,38660 Kč | 838,66 Kč |
| 500 | 6,97218 Kč | 3 486,09 Kč |
| 1 000 | 6,53500 Kč | 6 535,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,17530 Kč | 12 350,60 Kč |
| 6 000 | 5,73088 Kč | 34 385,28 Kč |
| 10 000 | 5,56651 Kč | 55 665,10 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |


