



TCJB336M010R0200 | |
|---|---|
DigiKey Part Number | 478-3138-2-ND - Tape & Reel (TR) 478-3138-1-ND - Cut Tape (CT) 478-3138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB336M010R0200 |
Description | CAP TANT POLY 33UF 10V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJB336M010R0200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 33 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJB336M010R0070 | KYOCERA AVX | 1 904 | 478-4713-1-ND | 21,21000 Kč | Similar |
| T525B336M010ATE080 | KEMET | 4 887 | 399-3280-1-ND | 30,87000 Kč | Similar |
| T525T336M010ATE080 | KEMET | 2 449 | 399-4793-1-ND | 36,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 14,40500 Kč | 144,05 Kč |
| 50 | 11,23400 Kč | 561,70 Kč |
| 100 | 10,25960 Kč | 1 025,96 Kč |
| 500 | 8,60918 Kč | 4 304,59 Kč |
| 1 000 | 8,09872 Kč | 8 098,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,67876 Kč | 15 357,52 Kč |
| 6 000 | 7,15979 Kč | 42 958,74 Kč |
| 10 000 | 6,96787 Kč | 69 678,70 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

