33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJB336M010R0200

DigiKey Part Number
478-3138-2-ND - Tape & Reel (TR)
478-3138-1-ND - Cut Tape (CT)
478-3138-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJB336M010R0200
Description
CAP TANT POLY 33UF 10V 1210
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TCJB336M010R0200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
33 µF
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCJB336M010R0070KYOCERA AVX1 904478-4713-1-ND21,21000 KčSimilar
T525B336M010ATE080KEMET4 887399-3280-1-ND30,87000 KčSimilar
T525T336M010ATE080KEMET2 449399-4793-1-ND36,75000 KčSimilar
In-Stock: 1 468
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1014,40500 Kč144,05 Kč
5011,23400 Kč561,70 Kč
10010,25960 Kč1 025,96 Kč
5008,60918 Kč4 304,59 Kč
1 0008,09872 Kč8 098,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,67876 Kč15 357,52 Kč
6 0007,15979 Kč42 958,74 Kč
10 0006,96787 Kč69 678,70 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč