



TCJB227M006R0200 | |
|---|---|
DigiKey Part Number | 478-5749-2-ND - Tape & Reel (TR) 478-5749-1-ND - Cut Tape (CT) 478-5749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB227M006R0200 |
Description | CAP TANT POLY 220UF 6.3V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJB227M006R0200 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 220 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJB227M006R0070 | KYOCERA AVX | 33 | 478-6608-1-ND | 27,93000 Kč | Similar |
| T55B227M6R3C0070 | Vishay Sprague | 131 486 | 718-2040-1-ND | 23,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 18,52000 Kč | 185,20 Kč |
| 50 | 14,63980 Kč | 731,99 Kč |
| 100 | 13,44080 Kč | 1 344,08 Kč |
| 500 | 11,41452 Kč | 5 707,26 Kč |
| 1 000 | 10,78793 Kč | 10 787,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,27212 Kč | 20 544,24 Kč |
| 6 000 | 9,63469 Kč | 57 808,14 Kč |
| 10 000 | 9,39887 Kč | 93 988,70 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |







