TCJB107M006R0070 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 7,73772 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 20 207
Unit Price: 21,00000 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 3 133
Unit Price: 20,37000 Kč
Datasheet
100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJB107M006R0070

DigiKey Part Number
478-3130-2-ND - Tape & Reel (TR)
478-3130-1-ND - Cut Tape (CT)
478-3130-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJB107M006R0070
Description
CAP TANT POLY 100UF 6.3V 1210
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TCJB107M006R0070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1014,51000 Kč145,10 Kč
5011,32220 Kč566,11 Kč
10010,33730 Kč1 033,73 Kč
5008,67806 Kč4 339,03 Kč
1 0008,16465 Kč8 164,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,74228 Kč15 484,56 Kč
6 0007,22027 Kč43 321,62 Kč
10 0007,02715 Kč70 271,50 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč