
TCJB106M025R0100E | |
|---|---|
DigiKey Part Number | 478-13215-2-ND - Tape & Reel (TR) 478-13215-1-ND - Cut Tape (CT) 478-13215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB106M025R0100E |
Description | CAP TANT POLY 10UF 25V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric), 1210 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 50 | 7,44160 Kč | 372,08 Kč |
| 100 | 6,73620 Kč | 673,62 Kč |
| 500 | 5,54264 Kč | 2 771,32 Kč |
| 1 000 | 5,17370 Kč | 5 173,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,33636 Kč | 12 672,72 Kč |
| 6 000 | 5,88375 Kč | 35 302,50 Kč |
| 10 000 | 5,71631 Kč | 57 163,10 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |





