
TCJA476M006R0070E | |
|---|---|
DigiKey Part Number | 478-13204-2-ND - Tape & Reel (TR) 478-13204-1-ND - Cut Tape (CT) 478-13204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJA476M006R0070E |
Description | CAP TANT POLY 47UF 6.3V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 47 µF | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJA476M006R0070 | KYOCERA AVX | 16 273 | 478-9564-1-ND | 0,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,41000 Kč | 29,41 Kč |
| 10 | 19,22900 Kč | 192,29 Kč |
| 50 | 15,23700 Kč | 761,85 Kč |
| 100 | 14,00450 Kč | 1 400,45 Kč |
| 500 | 11,91766 Kč | 5 958,83 Kč |
| 1 000 | 11,27261 Kč | 11 272,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,92121 Kč | 23 842,42 Kč |
| 6 000 | 11,21491 Kč | 67 289,46 Kč |
| 10 000 | 10,95360 Kč | 109 536,00 Kč |
| Unit Price without VAT: | 29,41000 Kč |
|---|---|
| Unit Price with VAT: | 35,58610 Kč |

