



TCJA476M006R0070 | |
|---|---|
DigiKey Part Number | 478-9564-2-ND - Tape & Reel (TR) 478-9564-1-ND - Cut Tape (CT) 478-9564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJA476M006R0070 |
Description | CAP TANT POLY 47UF 6.3V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 47 µF | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 10 | 10,61500 Kč | 106,15 Kč |
| 50 | 8,15460 Kč | 407,73 Kč |
| 100 | 7,39540 Kč | 739,54 Kč |
| 500 | 6,11484 Kč | 3 057,42 Kč |
| 1 000 | 5,71879 Kč | 5 718,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,97302 Kč | 11 946,04 Kč |
| 6 000 | 5,53992 Kč | 33 239,52 Kč |
| 10 000 | 5,37970 Kč | 53 797,00 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |

