10 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 300mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 300mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJA106M010R0300

DigiKey Part Number
478-3127-2-ND - Tape & Reel (TR)
478-3127-1-ND - Cut Tape (CT)
478-3127-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJA106M010R0300
Description
CAP TANT POLY 10UF 10V 1206
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 300mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TCJA106M010R0300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
10 µF
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T55A106M010C0200Vishay Sprague320718-1983-1-ND17,64000 KčDirect
In-Stock: 31 699
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
109,42800 Kč94,28 Kč
507,19820 Kč359,91 Kč
1006,50730 Kč650,73 Kč
5005,34610 Kč2 673,05 Kč
1 0004,98723 Kč4 987,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,69169 Kč9 383,38 Kč
6 0004,32678 Kč25 960,68 Kč
10 0004,19181 Kč41 918,10 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč