TAP156M006SCS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,70000 Kč
Datasheet
15 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP156M006SCS

DigiKey Part Number
TAP156M006SCS-ND
Manufacturer
Manufacturer Product Number
TAP156M006SCS
Description
CAP TANT 15UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
±20%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Manufacturer Size Code
C
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP156K006SCSKYOCERA AVX0478-1855-ND0,70000 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0005,53297 Kč5 532,97 Kč
Manufacturers Standard Package
Unit Price without VAT:5,53297 Kč
Unit Price with VAT:6,69489 Kč