TAP156K006SCS is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,23854 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,22395 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,11383 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,50587 Kč
Datasheet
15 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP156K006SCS

DigiKey Part Number
478-1855-ND
Manufacturer
Manufacturer Product Number
TAP156K006SCS
Description
CAP TANT 15UF 10% 6.3V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Manufacturer Size Code
C
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP156K006BRWKYOCERA AVX0TAP156K006BRW-ND0,23854 KčSimilar
TAP156M006SCSKYOCERA AVX0TAP156M006SCS-ND0,22395 KčSimilar
199D156X96R3B1V1E3Vishay Sprague0199D156X96R3B1V1E3-ND1,11383 KčSimilar
T350C156K006ASKEMET0399-1380-ND0,50587 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1010,85600 Kč108,56 Kč
508,34460 Kč417,23 Kč
1007,56980 Kč756,98 Kč
5006,26370 Kč3 131,85 Kč
1 0005,85970 Kč5 859,70 Kč
3 0005,36093 Kč16 082,79 Kč
5 0005,17655 Kč25 882,75 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč